19400169906 | Harting
Mounting cover, size 16B, die-cast aluminum, 1 x M32, screw locking, IP65/IP68/IP69/IPX9K, 19400169906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.3064 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
67.31 € *
Price list
Quantity
Price per unit*
1 pcs.
67.3064 €
2 pcs.
65.4381 €
5 pcs.
63.6650 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 19400169906, Harting
The 19400169906 is a screw locking mounting cover for surface mounted housings and hoods with a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32 | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |