19400169905 | Harting
Mounting cover, size 16 HPR, die-cast aluminum, 2 x M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400169905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2096 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
71.21 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2096 €
2 pcs.
69.2342 €
5 pcs.
67.3659 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 19400169905, HARTING
Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |