19400169903 | Harting

Mounting cover, size 16B, die-cast aluminum, 3 x M32, screw locking, IP65/IP68/IP69/IPX9K, 19400169903

Order No.: 42F8910
EAN: 5713140175259
MPN:
19400169903
Han 16HPR EasyCon cover 3XM32
Series: Han HPR
19400169903 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.8538 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
67.85 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8538 €
2 pcs.
65.9736 €
5 pcs.
64.1886 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting cover, 19400169903, Harting

The 19400169903 is a screw locking mounting cover for surface mounted housings and hoods with a size of 16 B.

Technical specifications
Filter Property Value
Version mounting cover
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 3 x M32
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes