19400169902 | Harting
Mounting cover, size 16B, die-cast aluminum, 4 x M25, screw locking, IP65/IP68/IP69/IPX9K, 19400169902
Order No.: 42F8909
EAN: 5713140175242
MPN:
19400169902
Han 16HPR EasyCon cover 4XM25 for Female
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3294 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
69.33 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3294 €
2 pcs.
67.4016 €
5 pcs.
65.5809 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 19400169902, Harting
The 19400169902 is a screw locking mounting cover for surface mounted housings and hoods with a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4 x M25 | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |