19400161134 | Harting

Wall bushing housing, size 16B, die-cast aluminum, 2 x M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400161134

Order No.: 45F056
EAN: 4099889762297
MPN:
19400161134
19 40 016 1134
Series: Han HPR
19400161134 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.4426 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
143.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.4426 €

Panel feed through housing, 19400161134, HARTING

Panel feed through housing for mounting from outside with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes