19400161114 | Harting

Wall bushing housing, size 16B, die-cast aluminum, M50, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400161114

Order No.: 45F054
EAN: 4099889762273
MPN:
19400161114
19 40 016 1114
Series: Han HPR
19400161114 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.3312 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
124.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.3312 €

Panel feed through housing, 19400161114, HARTING

Panel feed through housing for mounting from inside with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M50, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes