19400160958 | Harting
Surface mount housing, size 16 HPR, die-cast aluminum, M40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.4574 € *
Standard delivery time from the manufacturer is: 8 Weeks
Base housing, 19400160958, Harting
The housing is surface-mounted, designated as Han 16HPR-enlarged-asgw1-SV-M40, features a top entry, and utilizes screw locking for secure attachment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |