19400160553 | Harting
Grommet housing, size 16 HPR, die-cast aluminum, 1 x M40, angled, screw locking, IP66/IP68/IP69/IPX9K, 19400160553
Order No.: 42F8904
EAN: 5713140173033
MPN:
19400160553
Han 16HPR enlarged-HSE-SCL-M40-FE
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.6026 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
100.60 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6026 €
2 pcs.
97.8061 €
5 pcs.
95.1643 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19400160553, Harting
The 19400160553 is a laterally open, screwable grommet housing with functional earth and a size of 16 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |