19400160472 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M10, straight/2 x M40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160472

Order No.: 42P6190
EAN: 5713140408050
MPN:
19400160472
Series: Han 16HPR
19400160472 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.9862 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
93.99 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9862 €
2 pcs.
91.3682 €
5 pcs.
88.9049 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19400160472, Harting

Housing model Han 16HPR-HTE3-HC-SL-M40/M40/M10 features a high construction design, top entry access, and a screw locking mechanism.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M10, straight/2 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes