19400160471 | Harting

Grommet housing, size 16 HPR, die-cast aluminum, 2 x M40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160471

Order No.: 42F8901
EAN: 5713140172982
MPN:
19400160471
Han 16HPR-gg2-SV-M40-enlarged
Series: Han HPR
19400160471 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.2167 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
83.22 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2167 €
2 pcs.
80.9081 €
5 pcs.
78.7185 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19400160471, Harting

The 19400160471 is a top entry, screw locking grommet housing with a size of 16 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16 HPR
Shell Material die-cast aluminum
Cable Outlet 2 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes