19400160468 | Harting

Grommet housing, size 16 HPR, die-cast aluminum, 1 x M40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160468

Order No.: 42F8899
EAN: 5713140172968
MPN:
19400160468
Han 16HPR-gg-SV-M40 enlarged
Series: Han HPR
19400160468 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6086 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
85.61 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6086 €
2 pcs.
83.2286 €
5 pcs.
80.9795 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19400160468, Harting

The 19400160468 is a top entry, screw locking grommet housing with a size of 16 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16 HPR
Shell Material die-cast aluminum
Cable Outlet 1 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes