19400160467 | Harting

Grommet housing, size 16 HPR, die-cast aluminum, 1 x M32, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160467

Order No.: 42F8898
EAN: 5713140172951
MPN:
19400160467
Han 16HPR-TGG-SV-M32-enlarged
Series: Han HPR
19400160467 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.1584 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
80.16 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1584 €
2 pcs.
77.9331 €
5 pcs.
75.8268 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19400160467, Harting

The 19400160467 is a top entry, screw locking grommet housing with a size of 16 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16 HPR
Shell Material die-cast aluminum
Cable Outlet 1 x M32, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes