19400160442 | Harting

Grommet housing, size 16 HPR, die-cast aluminum, 1 x M32, straight, screw locking, IP66/IP68/IP69/IPX9K, 19400160442

Order No.: 42F8896
EAN: 5713140172937
MPN:
19400160442
Han 16HPR enlarged-HTE-SCL-M32-FE
Series: Han HPR
19400160442 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.0937 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
93.09 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0937 €
2 pcs.
90.4995 €
5 pcs.
88.0600 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19400160442, Harting

The 19400160442 is a top entry, screw locking grommet housing with functional earth and a size of 16 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16 HPR
Shell Material die-cast aluminum
Cable Outlet 1 x M32, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes