19400160432 | Harting
Grommet housing, size 16B, die-cast aluminum, 2 x M32, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7154 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
56.72 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7154 €
2 pcs.
55.1327 €
5 pcs.
53.6452 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19400160432, Harting
The housing model Han 16HPR-TGG2-SV-M32 features a top entry design with a screw locking mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |