19400160417 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M10, straight/1 x M50, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.3678 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
92.37 € *
Price list
Quantity
Price per unit*
1 pcs.
92.3678 €
2 pcs.
89.7974 €
5 pcs.
87.3698 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19400160417, Harting
Housing model Han 16HPR-HTE2-HC-SCL-M50/M10, featuring a top entry design with screw locking mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M10, straight/1 x M50, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |