19400110412 | Harting
Grommet housing, size SP1, die-cast aluminum, M32, straight, screw locking, IP65/IP68/IP69/IPx9, 19400110412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.3123 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
82.31 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3123 €
2 pcs.
80.0275 €
5 pcs.
77.8617 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19400110412, Harting
Stainless steel grommet housing with screw locking, top entry, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | SP1 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPx9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |