19400101263 | Harting

Surface mount housing, size 10B, die-cast aluminum, M40, angled, screw locking, IP69/IPX9K/IP68/IP65, 19400101263

Order No.: 45F028
EAN: 4099889762051
MPN:
19400101263
19 40 010 1263
Series: Han HPR
19400101263 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.8811 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
207.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
207.8811 €

Surface mounted housing, 19400101263, HARTING

Surface mounted housing with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes