19400101118 | Harting
Wall bushing housing, size 10B, die-cast aluminum, M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400101118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.4173 € *
Standard delivery time from the manufacturer is: 10 Weeks
Panel feed through housing, 19400101118, HARTING
Panel feed through housing for mounting from outside with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |