19400100583 | Harting
Grommet housing, size 10B, die-cast aluminum, M40, angled, central locking, IP69/IPX9K/IP68/IP65, 19400100583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.5934 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hood, 19400100583, HARTING
Hood with central locking lever and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |