19400061271 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M25, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400061271

Order No.: 42P2677
EAN: 5713140172869
MPN:
19400061271
19 40 006 1271
Series: Han HPR
19400061271 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
221.2091 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
221.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
221.2091 €

Base housing, 19400061271, Harting

Die-cast aluminum base housing housing with screw locking, side entry, corrosion resistant.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes