19400061112 | Harting

Wall bushing housing, size 6B, die-cast aluminum, M32, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400061112

Order No.: 45F004
EAN: 4099889761825
MPN:
19400061112
19 40 006 1112
Series: Han HPR
19400061112 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.2697 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
129.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.2697 €

Panel feed through housing, 19400061112, HARTING

Panel feed through housing for mounting from inside with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes