19400060915 | Harting
Surface mount housing, size 6B, die-cast aluminum, 2 x M25, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400060915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.6305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Base housing, 19400060915, Harting
Die-cast aluminum base housing with screw locking, horizontal version, top entry, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |