19400060911 | Harting

Surface mount housing, size 6B, die-cast aluminum, M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400060911

Order No.: 45F002
EAN: 4099889761818
MPN:
19400060911
19 40 006 0911
Series: Han HPR
19400060911 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
243.7715 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
243.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
243.7715 €

Surface mounted housing, 19400060911, HARTING

Surface mounted housing with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes