19400060510 | Harting
Grommet housing, size 6B, die-cast aluminum, M20, angled, screw locking, IP69/IPX9K/IP68/IP65, 19400060510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0379 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
54.04 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0379 €
2 pcs.
52.5385 €
5 pcs.
51.1224 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19400060510, HARTING
Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |