19400060412 | Harting

Grommet housing, size 6B, die-cast aluminum, M32, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400060412

Order No.: 44F9992
EAN: 4099889761726
MPN:
19400060412
19 40 006 0412
Series: Han HPR
19400060412 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.6650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.67 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6650 €
2 pcs.
61.8919 €
5 pcs.
60.2259 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19400060412, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes