19400060411 | Harting

Grommet housing, size 6B, die-cast aluminum, M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400060411

Order No.: 44F9991
EAN: 4099889761719
MPN:
19400060411
19 40 006 0411
Series: Han HPR
19400060411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.4568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.46 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4568 €
2 pcs.
47.1121 €
5 pcs.
45.8388 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19400060411, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes