19400030410 | Harting
Grommet housing, size 3A, zinc die casting, M20, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400030410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2010 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
5 pcs.
31.6897 €
10 pcs.
30.7615 €
25 pcs.
28.6552 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19400030410, HARTING
Hood with screw locking and top entry, material: zinc die-cast, black chrome coating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |