19398161125 | Harting

Wall bushing housing, size 16B, die-cast aluminum, 1 x M63, straight, screw locking, IP66/IP68/IP69/IPX9K, 19398161125

Order No.: 42P2667
EAN: 5713140183162
MPN:
19398161125
19 39 816 1125
Series: Han HP
19398161125 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1982 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.20 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1982 €
5 pcs.
38.3656 €
10 pcs.
37.2351 €
25 pcs.
34.6885 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19398161125, Harting

Die-cast aluminum panel feed through housing with screw locking, unpainted, Size: 16 B.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M63, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes