19396240448 | Harting
Grommet housing, size 24B, die-cast aluminum, M40, straight, screw locking, IP69/IPX9K/IP68/IP66, 19396240448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6702 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
50.67 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6702 €
2 pcs.
49.2660 €
5 pcs.
47.9332 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19396240448, HARTING
Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |