19396100446 | Harting
Grommet housing, size 10B, die-cast aluminum, M25, straight, screw locking, IP69/IPX9K/IP68/IP66, 19396100446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.69 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6921 €
5 pcs.
24.5259 €
10 pcs.
23.8119 €
25 pcs.
22.1816 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19396100446, HARTING
Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |