19390240528 | Harting
Grommet housing, size 24B, die-cast aluminum, 1 x M40, angled, screw locking, IP66/IP68/IP69/IPX9K, 19390240528
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.6884 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
64.69 € *
Price list
Quantity
Price per unit*
1 pcs.
64.6884 €
2 pcs.
62.8915 €
5 pcs.
61.1898 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19390240528, Harting
Die-cast aluminum grommet housing with screw locking, side entry, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |