19390240527 | Harting

Grommet housing, size 24B, die-cast aluminum, 1 x M32, angled, screw locking, IP66/IP68/IP69/IPX9K, 19390240527

Order No.: 42P2659
EAN: 5713140182257
MPN:
19390240527
19 39 024 0527
Series: Han HP
19390240527 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.6884 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.69 € *
Price list
Quantity
Price per unit*
1 pcs.
64.6884 €
2 pcs.
62.8915 €
5 pcs.
61.1898 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19390240527, Harting

Die-cast aluminum grommet housing with screw locking, side entry, Size: 24 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, angled
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes