19390160426 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M25, straight, screw locking, IP66/IP68/IP69/IPX9K, 19390160426

Order No.: 42P2647
EAN: 5713140182165
MPN:
19390160426
19 39 016 0426
Series: Han HP
19390160426 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.8947 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
54.89 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8947 €
2 pcs.
53.3715 €
5 pcs.
51.9316 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19390160426, Harting

Die-cast aluminum grommet housing with screw locking, top entry, Size: 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes