19390100527 | Harting
Grommet housing, size 10B, die-cast aluminum, 1 x M32, angled, screw locking, IP66/IP68/IP69/IPX9K, 19390100527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.4548 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.45 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4548 €
2 pcs.
51.9792 €
5 pcs.
50.5750 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19390100527, Harting
Die-cast aluminum grommet housing with screw locking, side entry, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |