19370480548 | Harting
Grommet housing, size 48B, die-cast aluminum, M40, angled, longitudinal bow locking, IP65, 19370480548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.6224 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hood, 19370480548, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |