19370480491 | Harting
Grommet housing, size 48B, die-cast aluminum, 2 x M32/1 x M20, straight, longitudinal bow locking, IP65, 19370480491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.4121 € *
Standard delivery time from the manufacturer is: 6 Weeks
Grommet housing, 19370480491, Harting
Grommet housing with single locking lever, top entry, high construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32/1 x M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |