19370480299 | Harting

Surface mount housing, size 48B, die-cast aluminum, 2 x M50, angled, longitudinal bow locking, IP65, 19370480299

Order No.: 44F9876
EAN: 4099889760583
MPN:
19370480299
19 37 048 0299
Series: Han B
19370480299 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
356.2384 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
356.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
356.2384 €

Surface mounted housing, 19370480299, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 48B
Shell Material die-cast aluminum
Cable Outlet 2 x M50, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes