19370240733 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, angled, cross bow locking, IP65, 19370240733

Order No.: 44F9873
EAN: 4099889760552
MPN:
19370240733
19 37 024 0733
Series: Han M
19370240733 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7375 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
90.74 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7375 €
2 pcs.
88.2147 €
5 pcs.
85.8347 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 19370240733, HARTING

Cable to cable housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes