19370240587 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, central locking, IP65, 19370240587

Order No.: 44F9871
EAN: 4099889760545
MPN:
19370240587
19 37 024 0587
Series: Han M
19370240587 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.4761 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
89.48 € *
Price list
Quantity
Price per unit*
1 pcs.
89.4761 €
2 pcs.
86.9890 €
5 pcs.
84.6447 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370240587, HARTING

Hood with central locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes