19370240527 | Harting
Grommet housing, size 24B, die-cast aluminum, M32, angled, cross bow locking, IP65/IP66/IP67, 19370240527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0538 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.05 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0538 €
5 pcs.
42.0546 €
10 pcs.
40.8170 €
25 pcs.
38.0205 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19370240527, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |