19370240523 | Harting
Grommet housing, size 24B, die-cast aluminum, 1 x M40, angled, cross bow locking, IP65/IP66/IP67, 19370240523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.1533 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
63.15 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1533 €
2 pcs.
61.4040 €
5 pcs.
59.7380 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19370240523, Harting
The 19370240523 special type grommet housing features a double locking lever, side entry and high construction. Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |