19370240468 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x M40, straight, cross bow locking, IP65/IP66/IP67, 19370240468

Order No.: 42F9061
EAN: 5713140171299
MPN:
19370240468
Han 24M-TGG2-HB-f. QB-M40
Series: Han M
19370240468 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.5075 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
70.51 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5075 €
2 pcs.
68.5440 €
5 pcs.
66.6995 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19370240468, Harting

The 19370240468 grommet housing features a double locking lever, top entry and high construction. Size: 24 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M40, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No