19370240466 | Harting
Grommet housing, size 24B, die-cast aluminum, 2 x M25, straight, cross bow locking, IP65/IP66/IP67, 19370240466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.6892 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
62.69 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6892 €
2 pcs.
60.9518 €
5 pcs.
59.3096 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19370240466, Harting
The 19370240466 grommet housing features a double locking lever, top entry and high construction. Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |