19370240427 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66/IP67, 19370240427

Order No.: 44F9860
EAN: 4099889760477
MPN:
19370240427
19 37 024 0427
Series: Han M
19370240427 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2414 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
51.24 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2414 €
2 pcs.
49.8134 €
5 pcs.
48.4687 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370240427, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes