19370160548 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M40, angled, longitudinal bow locking, IP65/IP66/IP67, 19370160548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9578 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.96 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9578 €
2 pcs.
44.6845 €
5 pcs.
43.4707 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19370160548, Harting
The 19370160548 is a laterally open grommet housing of high design with a locking lever and size 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |