19370160528 | Harting

Grommet housing, size 16B, die-cast aluminum, M40, angled, cross bow locking, IP65/IP66/IP67, 19370160528

Order No.: 44F9847
EAN: 4099889760392
MPN:
19370160528
19 37 016 0528
Series: Han M
19370160528 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.5595 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
59.56 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5595 €
2 pcs.
57.9054 €
5 pcs.
56.3465 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370160528, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes