19370160447 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19370160447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3390 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.34 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3390 €
5 pcs.
43.2803 €
10 pcs.
42.0070 €
25 pcs.
39.1272 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19370160447, Harting
The 19370160447 is a tall grommet housing, open from above, with a locking lever and size 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |