19370160282 | Harting
Surface mount housing, size 16B, die-cast aluminum, 2 x M32, angled, central locking, IP65, 19370160282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.7506 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
87.75 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7506 €
2 pcs.
85.3111 €
5 pcs.
83.0144 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19370160282, HARTING
Surface mounted housing with central locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |