19370160273 | Harting

Surface mount housing, size 16B, die-cast aluminum, 2 x M40, angled, cross bow locking, IP65, 19370160273

Order No.: 44F9837
EAN: 4099889760330
MPN:
19370160273
19 37 016 0273
Series: Han M
19370160273 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2782 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
78.28 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2782 €
2 pcs.
76.1005 €
5 pcs.
74.0418 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19370160273, HARTING

Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes