19370101520 | Harting

Grommet housing, size 10B, die-cast aluminum, M20, angled, cross bow locking, IP65/IP66/IP67, 19370101520

Order No.: 44F9832
EAN: 4099889760316
MPN:
19370101520
19 37 010 1520
Series: Han M
19370101520 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2026 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
29.20 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2026 €
5 pcs.
27.8698 €
10 pcs.
27.0487 €
25 pcs.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370101520, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M20, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes